Parametric Equivalent

MAL210117333E3 | |
|---|---|
DigiKey Part Number | MAL210117333E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210117333E3 |
Description | CAP ALUM 33000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.280" (108.70mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210157333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210157333E3-ND | €25.91930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €25.91930 | €7,775.79 |
| Unit Price without VAT: | €25.91930 |
|---|---|
| Unit Price with VAT: | €31.10316 |


