
B32529C6123J289 | |
|---|---|
DigiKey Part Number | 495-2569-1-ND - Cut Tape (CT) 495-2569-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6123J289 |
Description | CAP FILM 0.012UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6123J289 Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6123J | TDK | 8.098 | 495-B32529C6123J-ND | €0.39000 | Direct |
| BFC247052123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247052123-ND | €0.87776 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 50 | €0.13700 | €6.85 |
| 100 | €0.12180 | €12.18 |
| 500 | €0.09632 | €48.16 |
| 1.000 | €0.08847 | €88.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | €0.07457 | €171.51 |
| 4.600 | €0.06985 | €321.31 |
| 6.900 | €0.06749 | €465.68 |
| 11.500 | €0.06487 | €746.00 |
| 16.100 | €0.06334 | €1,019.77 |
| 23.000 | €0.06187 | €1,423.01 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

