
B32529C6123J | |
|---|---|
DigiKey Part Number | 495-B32529C6123J-ND |
Manufacturer | |
Manufacturer Product Number | B32529C6123J |
Description | CAP FILM 0.012UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6123J Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6123J289 | TDK | 9.112 | 495-2569-1-ND | €0.31000 | Direct |
| BFC247052123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247052123-ND | €0.87776 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24000 | €2.40 |
| 50 | €0.17920 | €8.96 |
| 100 | €0.16050 | €16.05 |
| 500 | €0.12928 | €64.64 |
| 2.000 | €0.11169 | €223.38 |
| 4.000 | €0.10515 | €420.60 |
| 6.000 | €0.10188 | €611.28 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

