
FA24X7R1E475KRU06 | |
|---|---|
DigiKey Part Number | 445-180635-1-ND - Cut Tape (CT) 445-180635-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1E475KRU06 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1E475KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X7R1E475KRU00 | TDK | 216 | 445-181716-ND | €0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32500 | €3.25 |
| 50 | €0.24540 | €12.27 |
| 100 | €0.22110 | €22.11 |
| 500 | €0.17998 | €89.99 |
| 1.000 | €0.16728 | €167.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15236 | €304.72 |
| 4.000 | €0.14400 | €576.00 |
| 6.000 | €0.13982 | €838.92 |
| 10.000 | €0.13519 | €1,351.90 |
| 14.000 | €0.13248 | €1,854.72 |
| 20.000 | €0.12987 | €2,597.40 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

