
FA24X7R1E475KRU00 | |
|---|---|
DigiKey Part Number | 445-181716-ND |
Manufacturer | |
Manufacturer Product Number | FA24X7R1E475KRU00 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1E475KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X7R1E475KRU06 | TDK | 1.198 | 445-180635-1-ND | €0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31500 | €3.15 |
| 50 | €0.23840 | €11.92 |
| 100 | €0.21480 | €21.48 |
| 500 | €0.17482 | €87.41 |
| 1.000 | €0.16250 | €162.50 |
| 2.500 | €0.14949 | €373.73 |
| 5.000 | €0.14164 | €708.20 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

