Parametric Equivalent

FA23X7T2E225KNU06 | |
|---|---|
DigiKey Part Number | 445-181560-1-ND - Cut Tape (CT) 445-181560-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23X7T2E225KNU06 |
Description | CAP CER 2.2UF 250V X7T RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7T2E225KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA23X7T2E225KNU00 | TDK | 204 | 445-181559-ND | €3.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.93000 | €3.93 |
| 10 | €2.81500 | €28.15 |
| 50 | €2.37080 | €118.54 |
| 100 | €2.23360 | €223.36 |
| 500 | €2.00134 | €1,000.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.87427 | €1,874.27 |
| 2.000 | €1.81671 | €3,633.42 |
| 3.000 | €1.78786 | €5,363.58 |
| Unit Price without VAT: | €3.93000 |
|---|---|
| Unit Price with VAT: | €4.71600 |


