
FA23X7T2E225KNU00 | |
|---|---|
DigiKey Part Number | 445-181559-ND |
Manufacturer | |
Manufacturer Product Number | FA23X7T2E225KNU00 |
Description | CAP CER 2.2UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7T2E225KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €2.73400 | €27.34 |
| 50 | €2.30300 | €115.15 |
| 200 | €2.06005 | €412.01 |
| 600 | €1.92445 | €1,154.67 |
| 1.000 | €1.87427 | €1,874.27 |
| 2.600 | €1.79768 | €4,673.97 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |

