Direct

CKG57KC0G2J683J335JJ | |
|---|---|
DigiKey Part Number | 445-175447-2-ND - Tape & Reel (TR) 445-175447-1-ND - Cut Tape (CT) 445-175447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KC0G2J683J335JJ |
Description | CAP CER 0.068UF 630V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KC0G2J683J335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±5% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KC0G2J683J335JH | TDK | 851 | 445-175446-1-ND | €3.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.41000 | €3.41 |
| 10 | €2.41400 | €24.14 |
| 50 | €2.01900 | €100.95 |
| 100 | €1.89700 | €189.70 |
| 500 | €1.69044 | €845.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.58003 | €1,580.03 |
| 2.000 | €1.52887 | €3,057.74 |
| 3.000 | €1.50323 | €4,509.69 |
| 5.000 | €1.47480 | €7,374.00 |
| Unit Price without VAT: | €3.41000 |
|---|---|
| Unit Price with VAT: | €4.09200 |


