Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CK45-E3AD102ZYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-E3AD102ZYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3AD102ZYVNA |
Description | CAP CER 1000PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3AD102ZYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-E3DD102ZYGNA | TDK | 0 | 445-CK45-E3DD102ZYGNA-ND | €0.30000 | Similar |
| CK45-E3DD102ZYNNA | TDK | 4.602 | 445-181048-ND | €0.30000 | Similar |
| CK45-E3DD102ZYVNA | TDK | 0 | CK45-E3DD102ZYVNA-ND | €0.08249 | Similar |
| CK45-E3AD102ZYGNA | TDK | 0 | CK45-E3AD102ZYGNA-ND | €0.07896 | Parametric Equivalent |
| CK45-E3AD102ZYNNA | TDK | 979 | 445-175516-ND | €0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17200 | €1.72 |
| 50 | €0.12580 | €6.29 |
| 100 | €0.11170 | €11.17 |
| 500 | €0.08798 | €43.99 |
| 1.000 | €0.08067 | €80.67 |
| 3.000 | €0.07164 | €214.92 |
| 5.000 | €0.06831 | €341.55 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |





