1000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-E3DD102ZYNNA

DigiKey Part Number
445-181048-ND
Manufacturer
Manufacturer Product Number
CK45-E3DD102ZYNNA
Description
CAP CER 1000PF 2KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-E3DD102ZYNNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.602
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17500€1.75
50€0.12840€6.42
100€0.11410€11.41
500€0.08994€44.97
1.000€0.08249€82.49
3.000€0.07331€219.93
5.000€0.06992€349.60
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000