

CGA8L1X7S3D222M160KA | |
|---|---|
DigiKey Part Number | 445-13128-2-ND - Tape & Reel (TR) 445-13128-1-ND - Cut Tape (CT) 445-13128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1X7S3D222M160KA |
Description | CAP CER 2200PF 2KV X7S 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1X7S3D222M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8K1X7R3D222K130KA | TDK | 860 | 445-13114-1-ND | €0.73000 | Upgrade |
| CGA8K1X7R3D222M130KA | TDK | 0 | 445-13115-1-ND | €0.73000 | Upgrade |
| CGA8L1X7S3D222K160KA | TDK | 1.084 | 445-13127-1-ND | €1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.22400 | €12.24 |
| 50 | €0.99120 | €49.56 |
| 100 | €0.91930 | €91.93 |
| 500 | €0.79764 | €398.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.72582 | €725.82 |
| 2.000 | €0.69607 | €1,392.14 |
| 3.000 | €0.68116 | €2,043.48 |
| 5.000 | €0.66464 | €3,323.20 |
| 7.000 | €0.65497 | €4,584.79 |
| 10.000 | €0.64568 | €6,456.80 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

