2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

CGA8K1X7R3D222K130KA

DigiKey Part Number
445-13114-2-ND - Tape & Reel (TR)
445-13114-1-ND - Cut Tape (CT)
445-13114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8K1X7R3D222K130KA
Description
CAP CER 2200PF 2KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8K1X7R3D222K130KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8L1X7S3D222K160KATDK1.084445-13127-1-ND€1.81000Similar
In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.45900€4.59
50€0.35360€17.68
100€0.32110€32.11
500€0.26612€133.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.24203€242.03
2.000€0.22845€456.90
3.000€0.22165€664.95
5.000€0.21411€1,070.55
7.000€0.20971€1,467.97
10.000€0.20547€2,054.70
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600