Parametric Equivalent

CGA3E3X7T0G106M080AB | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7T0G106M080ABTR-ND - Tape & Reel (TR) 445-CGA3E3X7T0G106M080ABCT-ND - Cut Tape (CT) 445-CGA3E3X7T0G106M080ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7T0G106M080AB |
Description | CAP CER 10UF 4V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7T0G106M080AC | TDK | 9.103 | 445-181659-1-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20260 | €10.13 |
| 100 | €0.18170 | €18.17 |
| 500 | €0.14648 | €73.24 |
| 1.000 | €0.13560 | €135.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11869 | €356.07 |
| 6.000 | €0.11232 | €673.92 |
| 9.000 | €0.10912 | €982.08 |
| 15.000 | €0.10558 | €1,583.70 |
| 21.000 | €0.10351 | €2,173.71 |
| 30.000 | €0.10152 | €3,045.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |


