
CGA3E1X7T0G106M080AC | |
|---|---|
DigiKey Part Number | 445-181659-2-ND - Tape & Reel (TR) 445-181659-1-ND - Cut Tape (CT) 445-181659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7T0G106M080AC |
Description | CAP 0603 X7T 4V 10UF 20% 0.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7T0G106M080AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25300 | €2.53 |
| 50 | €0.18900 | €9.45 |
| 100 | €0.16930 | €16.93 |
| 500 | €0.13604 | €68.02 |
| 1.000 | €0.12575 | €125.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10984 | €329.52 |
| 6.000 | €0.10381 | €622.86 |
| 9.000 | €0.10078 | €907.02 |
| 15.000 | €0.09744 | €1,461.60 |
| 21.000 | €0.09548 | €2,005.08 |
| 30.000 | €0.09360 | €2,808.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |


