C0603X5R1C103M030BA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 42.153
Unit Price: €0.08000
Datasheet

Direct


KEMET
In Stock: 35.284
Unit Price: €0.08000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 441.868
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 232.794
Unit Price: €0.14000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 7.231
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 8.871
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.324.999
Unit Price: €0.08000
Datasheet
10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1C103M030BA

DigiKey Part Number
445-16167-2-ND - Tape & Reel (TR)
445-16167-1-ND - Cut Tape (CT)
445-16167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1C103M030BA
Description
CAP CER 10000PF 16V X5R 0201
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1C103M030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1C103K030BATDK42.153445-16166-1-ND€0.08000Upgrade
C0201C103M4PACTUKEMET35.284399-14261-1-ND€0.08000Direct
GRM033R61C103MA12DMurata Electronics0490-GRM033R61C103MA12DCT-ND€0.08000Direct
C0201C103K4PACTUKEMET441.868399-C0201C103K4PACTUCT-ND€0.08000Upgrade
CL03A103KA3NNNCSamsung Electro-Mechanics232.7941276-1314-1-ND€0.14000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02040€1.02
100€0.01740€1.74
500€0.01244€6.22
1.000€0.01093€10.93
2.500€0.00933€23.32
5.000€0.00837€41.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00699€104.85
30.000€0.00643€192.90
45.000€0.00614€276.30
75.000€0.00583€437.25
105.000€0.00565€593.25
150.000€0.00548€822.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600