430581-502 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: €25.62000
Datasheet
TEC (Thermoelectric Cooler) 4.1W @ 25°C 2 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.1W @ 25°C 2 A 80°C
430581-502
Thermal Wizard for Device Cooling Applications

430581-502

DigiKey Part Number
926-1210-ND
Manufacturer
Manufacturer Product Number
430581-502
Description
PELTIR ET20,30,F2A,0610,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.1W @ 25°C 2 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
1.80mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
2 A
Packaging
Bulk
Voltage - Max
3.4 V
Part Status
Obsolete
Resistance
1.57 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 12.30mm L x 6.20mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
4.1W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387006911Tark Thermal Solutions01487-387006911-ND€25.62000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes