


387006911 | |
|---|---|
DigiKey Part Number | 1487-387006911-ND |
Manufacturer | |
Manufacturer Product Number | 387006911 |
Description | OTX20,30,F2A,0610,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.2W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.30mm L x 6.20mm W | |
Qmax @ Th | 4.2W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 1.70mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.5 V | |
Resistance | 1.62 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.62000 | €25.62 |
| 5 | €24.07000 | €120.35 |
| 10 | €23.43300 | €234.33 |
| 26 | €22.58000 | €587.08 |
| 52 | €21.98135 | €1,143.03 |
| 104 | €21.39875 | €2,225.47 |
| Unit Price without VAT: | €25.62000 |
|---|---|
| Unit Price with VAT: | €30.74400 |

