


UMF316B7104KLHT | |
|---|---|
DigiKey Part Number | 587-6508-2-ND - Tape & Reel (TR) 587-6508-1-ND - Cut Tape (CT) 587-6508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7104KLHT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7104KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU31LSB7104KTNA01 | Taiyo Yuden | 2.000 | 587-MAASU31LSB7104KTNA01CT-ND | €0.36000 | Parametric Equivalent |
| MCASU31LSB7104KTNA01 | Taiyo Yuden | 1.828 | 587-MCASU31LSB7104KTNA01CT-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21200 | €2.12 |
| 50 | €0.15680 | €7.84 |
| 100 | €0.13980 | €13.98 |
| 500 | €0.11126 | €55.63 |
| 1.000 | €0.10245 | €102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09520 | €190.40 |
| 4.000 | €0.08923 | €356.92 |
| 6.000 | €0.08624 | €517.44 |
| 10.000 | €0.08293 | €829.30 |
| 14.000 | €0.08099 | €1,133.86 |
| 20.000 | €0.07913 | €1,582.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

