
MCASU31LSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB7104KTNA01 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU31LSB7104KTNA01 | Taiyo Yuden | 2.000 | 587-MAASU31LSB7104KTNA01CT-ND | €0.36000 | Parametric Equivalent |
| UMF316B7104KLHT | Taiyo Yuden | 1.845 | 587-6508-1-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.10720 | €5.36 |
| 100 | €0.09480 | €9.48 |
| 500 | €0.07396 | €36.98 |
| 1.000 | €0.06752 | €67.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06224 | €124.48 |
| 4.000 | €0.05788 | €231.52 |
| 6.000 | €0.05570 | €334.20 |
| 10.000 | €0.05329 | €532.90 |
| 14.000 | €0.05188 | €726.32 |
| 20.000 | €0.05052 | €1,010.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

