Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent



TMK316BJ225MD-T | |
|---|---|
DigiKey Part Number | 587-4941-2-ND - Tape & Reel (TR) 587-4941-1-ND - Cut Tape (CT) 587-4941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ225MD-T |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ225MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK316BJ225ML-T | Taiyo Yuden | 777 | 587-4942-1-ND | €0.21000 | Direct |
| HMK316ABJ225KL-TE | Taiyo Yuden | 26.416 | 587-5023-1-ND | €0.47000 | Upgrade |
| HMK316ABJ225ML-TE | Taiyo Yuden | 2.511 | 587-5024-1-ND | €0.47000 | Upgrade |
| UMK316B7225ML-T | Taiyo Yuden | 1.681 | 587-4967-1-ND | €0.28000 | Upgrade |
| UMK316BJ225KL-T | Taiyo Yuden | 18.059 | 587-4968-1-ND | €0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08620 | €4.31 |
| 100 | €0.07590 | €7.59 |
| 500 | €0.05850 | €29.25 |
| 1.000 | €0.05314 | €53.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04512 | €180.48 |
| 8.000 | €0.04214 | €337.12 |
| 12.000 | €0.04065 | €487.80 |
| 20.000 | €0.03900 | €780.00 |
| 28.000 | €0.03803 | €1,064.84 |
| 40.000 | €0.03710 | €1,484.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |




