Parametric Equivalent
Parametric Equivalent

MSAST319HB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST319HB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST319HB5225MTNA01 |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST319HB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST319HB5225MTNA01 | Taiyo Yuden | 0 | 587-MLAST319HB5225MTNA01TR-ND | €0.04297 | Parametric Equivalent |
| TMK316BJ225MD-T | Taiyo Yuden | 0 | 587-4941-1-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04297 | €171.88 |
| Unit Price without VAT: | €0.04297 |
|---|---|
| Unit Price with VAT: | €0.05156 |



