Parametric Equivalent



TMF325B7225KMHP | |
|---|---|
DigiKey Part Number | 587-6463-2-ND - Tape & Reel (TR) 587-6463-1-ND - Cut Tape (CT) 587-6463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7225KMHP |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7225KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST32MSB7225KPNA01 | Taiyo Yuden | 0 | 587-MAAST32MSB7225KPNA01TR-ND | €0.20896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41100 | €4.11 |
| 50 | €0.31460 | €15.73 |
| 100 | €0.28500 | €28.50 |
| 500 | €0.23488 | €117.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21940 | €219.40 |
| 2.000 | €0.20666 | €413.32 |
| 3.000 | €0.20028 | €600.84 |
| 5.000 | €0.19321 | €966.05 |
| 7.000 | €0.18908 | €1,323.56 |
| 10.000 | €0.18510 | €1,851.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |


