QMK212BJ153KG-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.03722
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.03722
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

QMK212BJ153KG-T

DigiKey Part Number
587-QMK212BJ153KG-TTR-ND - Tape & Reel (TR)
587-QMK212BJ153KG-TCT-ND - Cut Tape (CT)
587-QMK212BJ153KG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK212BJ153KG-T
Description
CAP CER 0.015UF 250V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212BJ153KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASQ21GSB5153KTNA01Taiyo Yuden0587-MLASQ21GSB5153KTNA01TR-ND€0.03722Parametric Equivalent
MSASQ21GSB5153KTNA01Taiyo Yuden0587-MSASQ21GSB5153KTNA01TR-ND€0.03722Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03722€111.66
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400