Parametric Equivalent
Parametric Equivalent

MLASQ21GSB5153KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASQ21GSB5153KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASQ21GSB5153KTNA01 |
Description | CAP CER 0.015UF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASQ21GSB5153KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASQ21GSB5153KTNA01 | Taiyo Yuden | 0 | 587-MSASQ21GSB5153KTNA01TR-ND | €0.03722 | Parametric Equivalent |
| QMK212BJ153KG-T | Taiyo Yuden | 0 | 587-QMK212BJ153KG-TCT-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03722 | €111.66 |
| Unit Price without VAT: | €0.03722 |
|---|---|
| Unit Price with VAT: | €0.04466 |



