4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST168BB5475MTNA01

DigiKey Part Number
587-MSAST168BB5475MTNA01TR-ND - Tape & Reel (TR)
587-MSAST168BB5475MTNA01CT-ND - Cut Tape (CT)
587-MSAST168BB5475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST168BB5475MTNA01
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST168BB5475MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK107BBJ475MA-TTaiyo Yuden5.786587-6294-1-ND€0.27000Parametric Equivalent
06033D475MAT2AKYOCERA AVX12.673478-KGM15CR51E475MTCT-ND€0.22000Parametric Equivalent
GMC10X5R475M25NTCal-Chip Electronics, Inc.3.6354713-GMC10X5R475M25NTCT-ND€0.25000Parametric Equivalent
In-Stock: 3.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11700€5.85
100€0.10360€10.36
500€0.08114€40.57
1.000€0.07423€74.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06387€255.48
8.000€0.06002€480.16
12.000€0.05809€697.08
20.000€0.05595€1,119.00
28.000€0.05470€1,531.60
40.000€0.05350€2,140.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400