
06033D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51E475MTTR-ND - Tape & Reel (TR) 478-KGM15CR51E475MTCT-ND - Cut Tape (CT) 478-KGM15CR51E475MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033D475MAT2A |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033D475MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12700 | €1.27 |
| 50 | €0.09120 | €4.56 |
| 100 | €0.08040 | €8.04 |
| 500 | €0.06218 | €31.09 |
| 1.000 | €0.05658 | €56.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04817 | €192.68 |
| 8.000 | €0.04505 | €360.40 |
| 12.000 | €0.04349 | €521.88 |
| 20.000 | €0.04176 | €835.20 |
| 28.000 | €0.04075 | €1,141.00 |
| 40.000 | €0.03978 | €1,591.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

