Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST042SCG560JWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST042SCG560JWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG560JWNA01 |
Description | CAP CER 56PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST042SCG560JWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG560JWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG560JWNA01TR-ND | €0.00466 | Parametric Equivalent |
| TMK042CG560JC-W | Taiyo Yuden | 39.990 | 587-5773-1-ND | €0.08000 | Parametric Equivalent |
| 01R5N560J250CT | Walsin Technology Corporation | 0 | 1292-01R5N560J250CTTR-ND | €0.00678 | Parametric Equivalent |
| CC0100JRNPO8BN560 | YAGEO | 57.340 | 13-CC0100JRNPO8BN560CT-ND | €0.11000 | Parametric Equivalent |
| GMC01CG560J25NT | Cal-Chip Electronics, Inc. | 20.000 | 4713-GMC01CG560J25NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00466 | €186.40 |
| Unit Price without VAT: | €0.00466 |
|---|---|
| Unit Price with VAT: | €0.00559 |






