01R5N560J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 57.340
Unit Price: €0.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20.000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00466
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00466
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 39.990
Unit Price: €0.08000
Datasheet
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01R5N560J250CT

DigiKey Part Number
1292-01R5N560J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
01R5N560J250CT
Description
CAP CER 56PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
01R5N560J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0100JRNPO8BN560YAGEO57.34013-CC0100JRNPO8BN560CT-ND€0.11000Parametric Equivalent
GMC01CG560J25NTCal-Chip Electronics, Inc.20.0004713-GMC01CG560J25NTCT-ND€0.08000Parametric Equivalent
MLAST042SCG560JWNA01Taiyo Yuden0587-MLAST042SCG560JWNA01TR-ND€0.00466Parametric Equivalent
MSAST042SCG560JWNA01Taiyo Yuden0587-MSAST042SCG560JWNA01TR-ND€0.00466Parametric Equivalent
TMK042CG560JC-WTaiyo Yuden39.990587-5773-1-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.00678€135.60
Manufacturers Standard Package
Unit Price without VAT:€0.00678
Unit Price with VAT:€0.00814