Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASL168SC6105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL168SC6105KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASL168SC6105KTNA01 |
Description | CAP CER 1UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168SC6105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107C6105KA-T | Taiyo Yuden | 1.180 | 587-4912-1-ND | €0.11000 | Parametric Equivalent |
| MLASL168SC6105KTNA01 | Taiyo Yuden | 0 | 587-MLASL168SC6105KTNA01TR-ND | €0.02022 | Parametric Equivalent |
| GRT188C81A105KE13D | Murata Electronics | 13.518 | 490-12281-1-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02022 | €80.88 |
| Unit Price without VAT: | €0.02022 |
|---|---|
| Unit Price with VAT: | €0.02426 |




