


LMK107C6105KA-T | |
|---|---|
DigiKey Part Number | 587-4912-2-ND - Tape & Reel (TR) 587-4912-1-ND - Cut Tape (CT) 587-4912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107C6105KA-T |
Description | CAP CER 1UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107C6105KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107C6105KA-T | Taiyo Yuden | 1.981 | 587-4862-1-ND | €0.39000 | Upgrade |
| GRT188C81A105KE13D | Murata Electronics | 13.518 | 490-12281-1-ND | €0.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02882 | €14.41 |
| 1.000 | €0.02578 | €25.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02123 | €84.92 |
| 8.000 | €0.01954 | €156.32 |
| 12.000 | €0.01869 | €224.28 |
| 20.000 | €0.01776 | €355.20 |
| 28.000 | €0.01721 | €481.88 |
| 40.000 | €0.01669 | €667.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

