MSASH32NSB5105MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1.082
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.12409
Datasheet
1 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32NSB5105MTNA01

DigiKey Part Number
587-MSASH32NSB5105MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASH32NSB5105MTNA01
Description
CAP CER 1UF 100V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32NSB5105MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325BJ105MN-TTaiyo Yuden1.082587-5033-1-ND€0.45000Parametric Equivalent
MLASH32NSB5105MTNA01Taiyo Yuden0587-MLASH32NSB5105MTNA01TR-ND€0.12409Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12409€248.18
Manufacturers Standard Package
Unit Price without VAT:€0.12409
Unit Price with VAT:€0.14891