


HMK325BJ105MN-T | |
|---|---|
DigiKey Part Number | 587-5033-2-ND - Tape & Reel (TR) 587-5033-1-ND - Cut Tape (CT) 587-5033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ105MN-T |
Description | CAP CER 1UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ105MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325BJ105KN-T | Taiyo Yuden | 541 | 587-5032-1-ND | €0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27700 | €2.77 |
| 50 | €0.20780 | €10.39 |
| 100 | €0.18650 | €18.65 |
| 500 | €0.15052 | €75.26 |
| 1.000 | €0.13942 | €139.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13030 | €260.60 |
| 4.000 | €0.12278 | €491.12 |
| 6.000 | €0.11902 | €714.12 |
| 10.000 | €0.11485 | €1,148.50 |
| 14.000 | €0.11241 | €1,573.74 |
| 20.000 | €0.11007 | €2,201.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

