Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASA32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MMASA32MAB5107MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASA32MAB5107MPNA01 |
Description | CAP CER 100UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASA32MAB5107MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK325ABJ107MMHP | Taiyo Yuden | 37.869 | 587-5403-1-ND | €0.87000 | Parametric Equivalent |
| MBASA32MAB5107MPNA01 | Taiyo Yuden | 984 | 587-MBASA32MAB5107MPNA01CT-ND | €0.87000 | Parametric Equivalent |
| 12104D107MAT2A | KYOCERA AVX | 0 | 478-KGM32LR50G107MUTR-ND | €0.29711 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29589 | €295.89 |
| Unit Price without VAT: | €0.29589 |
|---|---|
| Unit Price with VAT: | €0.35507 |




