


AMK325ABJ107MMHP | |
|---|---|
DigiKey Part Number | 587-5403-2-ND - Tape & Reel (TR) 587-5403-1-ND - Cut Tape (CT) 587-5403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325ABJ107MMHP |
Description | CAP CER 100UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | AMK325ABJ107MMHP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55700 | €5.57 |
| 50 | €0.43320 | €21.66 |
| 100 | €0.39500 | €39.50 |
| 500 | €0.33062 | €165.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31068 | €310.68 |
| 2.000 | €0.29428 | €588.56 |
| 3.000 | €0.28607 | €858.21 |
| 5.000 | €0.27697 | €1,384.85 |
| 7.000 | €0.27165 | €1,901.55 |
| 10.000 | €0.26653 | €2,665.30 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

