Parametric Equivalent
Parametric Equivalent

MLASS31QHB5472KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASS31QHB5472KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASS31QHB5472KTNA01 |
Description | CAP CER 4700PF 630V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASS31QHB5472KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASS31QHB5472KTNA01 | Taiyo Yuden | 0 | 587-MSASS31QHB5472KTNA01TR-ND | €0.05994 | Parametric Equivalent |
| C3216X5R2J472K115AA | TDK | 0 | 445-14741-1-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05994 | €179.82 |
| Unit Price without VAT: | €0.05994 |
|---|---|
| Unit Price with VAT: | €0.07193 |



