Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL16KJB5475MTNB33 | |
|---|---|
DigiKey Part Number | 587-MLASL16KJB5475MTNB33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL16KJB5475MTNB33 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL16KJB5475MTNB33 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107BBJ475MKLT | Taiyo Yuden | 7.095 | 587-6287-1-ND | €0.25000 | Parametric Equivalent |
| MSASL16KJB5475MTNB33 | Taiyo Yuden | 1.944 | 587-MSASL16KJB5475MTNB33CT-ND | €0.25000 | Parametric Equivalent |
| GRM185R61A475ME11D | Murata Electronics | 3.950 | 490-16348-1-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05294 | €211.76 |
| Unit Price without VAT: | €0.05294 |
|---|---|
| Unit Price with VAT: | €0.06353 |




