4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107BBJ475MKLT

DigiKey Part Number
587-6287-2-ND - Tape & Reel (TR)
587-6287-1-ND - Cut Tape (CT)
587-6287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BBJ475MKLT
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BBJ475MKLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14300€1.43
50€0.10360€5.18
100€0.09140€9.14
500€0.07120€35.60
1.000€0.06495€64.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05559€222.36
8.000€0.05211€416.88
12.000€0.05037€604.44
20.000€0.04844€968.80
28.000€0.04731€1,324.68
40.000€0.04623€1,849.20
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000