MCASU168SB7103KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.04303
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.534
Unit Price: €0.11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 729
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.04418
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.03956
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4.760.189
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.17550

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.16685
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11.305
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.989
Unit Price: €0.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.356
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 78.020
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 127
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.637
Unit Price: €0.10000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7103KTNA1J

DigiKey Part Number
587-MCASU168SB7103KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU168SB7103KTNA1J
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7103KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCU168BB7103KTPA01Taiyo Yuden0587-MBJCU168BB7103KTPA01TR-ND€0.04303Parametric Equivalent
MCASU168SB7103KTNA01Taiyo Yuden1.534587-MCASU168SB7103KTNA01CT-ND€0.11000Parametric Equivalent
MCJCU168BB7103KTPA01Taiyo Yuden729587-MCJCU168BB7103KTPA01CT-ND€0.20000Parametric Equivalent
MCJCU168BB7103KTPA1JTaiyo Yuden0587-MCJCU168BB7103KTPA1JTR-ND€0.04418Parametric Equivalent
MMJCU168BB7103KTPA01Taiyo Yuden0587-MMJCU168BB7103KTPA01TR-ND€0.03956Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01866€74.64
Manufacturers Standard Package
Unit Price without VAT:€0.01866
Unit Price with VAT:€0.02239