
885012206089R | |
|---|---|
DigiKey Part Number | 732-885012206089RTR-ND - Tape & Reel (TR) 732-885012206089RCT-ND - Cut Tape (CT) 732-885012206089RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206089R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206089R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885382206002 | Würth Elektronik | 5.989 | 732-13185-1-ND | €0.11000 | Parametric Equivalent |
| 0603B103K500CT | Walsin Technology Corporation | 4.739.939 | 1292-1386-1-ND | €0.08000 | Parametric Equivalent |
| AC0603KPX7R9BB103 | YAGEO | 28.356 | 311-3284-1-ND | €0.08000 | Parametric Equivalent |
| AC0603KRX7R9BB103 | YAGEO | 77.985 | 311-3117-1-ND | €0.08000 | Parametric Equivalent |
| C0603C103K5RAC3190 | KEMET | 127 | 399-C0603C103K5RAC3190CT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01190 | €1.19 |
| 500 | €0.00832 | €4.16 |
| 1.000 | €0.00725 | €7.25 |
| 2.500 | €0.00612 | €15.30 |
| 5.000 | €0.00544 | €27.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00460 | €69.00 |
| 30.000 | €0.00419 | €125.70 |
| 45.000 | €0.00399 | €179.55 |
| 75.000 | €0.00376 | €282.00 |
| 105.000 | €0.00363 | €381.15 |
| 150.000 | €0.00350 | €525.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


