MCAST105SB7223KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 19.178
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00803
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18.885
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00506
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00803
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8.418
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.196
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 11.561
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 46.797
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20.456
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 841
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 72.206
Unit Price: €0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 215.914
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06170
Datasheet
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7223KFNA1J

DigiKey Part Number
587-MCAST105SB7223KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST105SB7223KFNA1J
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7223KFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST105SB7223KFNA01Taiyo Yuden19.178587-MAAST105SB7223KFNA01CT-ND€0.08000Parametric Equivalent
MBAST105SB7223KFNA01Taiyo Yuden0587-MBAST105SB7223KFNA01TR-ND€0.00803Parametric Equivalent
MCAST105SB7223KFNA01Taiyo Yuden18.885587-MCAST105SB7223KFNA01CT-ND€0.08000Parametric Equivalent
MLAST105SB7223KFNA01Taiyo Yuden0587-MLAST105SB7223KFNA01TR-ND€0.00506Parametric Equivalent
MMAST105SB7223KFNA01Taiyo Yuden0587-MMAST105SB7223KFNA01TR-ND€0.00803Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00803€80.30
Manufacturers Standard Package
Unit Price without VAT:€0.00803
Unit Price with VAT:€0.00964