Parametric Equivalent
Parametric Equivalent

MCASG168SB5223KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG168SB5223KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG168SB5223KTNA1J |
Description | CAP CER 0.022UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB5223KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG168SB5223KTNA01 | Taiyo Yuden | 0 | 587-MCASG168SB5223KTNA01TR-ND | €0.01630 | Parametric Equivalent |
| KGM15AR51V223KT | KYOCERA AVX | 3.620 | 478-KGM15AR51V223KTCT-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01630 | €65.20 |
| Unit Price without VAT: | €0.01630 |
|---|---|
| Unit Price with VAT: | €0.01956 |



