
KGM15AR51V223KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR51V223KTTR-ND - Tape & Reel (TR) 478-KGM15AR51V223KTCT-ND - Cut Tape (CT) 478-KGM15AR51V223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51V223KT |
Description | CAP CER 0.022UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51V223KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H223JT | KYOCERA AVX | 11.964 | 478-KGM15AR71H223JTCT-ND | €0.23000 | Upgrade |
| LD035C223KAB2A | KYOCERA AVX | 4.115 | 478-10960-1-ND | €0.51000 | Upgrade |
| 0603J0500223KXT | Knowles Syfer | 4.000 | 1608-0603J0500223KXTCT-ND | €0.54000 | Upgrade |
| C0603C223J5RACTU | KEMET | 38.884 | 399-C0603C223J5RACTUCT-ND | €0.34000 | Upgrade |
| C1608X5R1H223K080AA | TDK | 515 | 445-14151-1-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12300 | €1.23 |
| 50 | €0.08880 | €4.44 |
| 100 | €0.07820 | €7.82 |
| 500 | €0.06042 | €30.21 |
| 1.000 | €0.05494 | €54.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05818 | €232.72 |
| 8.000 | €0.05460 | €436.80 |
| 12.000 | €0.05280 | €633.60 |
| 20.000 | €0.05081 | €1,016.20 |
| 28.000 | €0.04965 | €1,390.20 |
| 40.000 | €0.04853 | €1,941.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

