

C1608X5R1H223K080AA | |
|---|---|
DigiKey Part Number | 445-14151-2-ND - Tape & Reel (TR) 445-14151-1-ND - Cut Tape (CT) 445-14151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H223K080AA |
Description | CAP CER 0.022UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H223K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R2A223K080AA | TDK | 4.208 | 445-14183-1-ND | €0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02320 | €2.32 |
| 500 | €0.01682 | €8.41 |
| 1.000 | €0.01486 | €14.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01161 | €46.44 |
| 8.000 | €0.01056 | €84.48 |
| 12.000 | €0.01003 | €120.36 |
| 20.000 | €0.00945 | €189.00 |
| 28.000 | €0.00911 | €255.08 |
| 40.000 | €0.00878 | €351.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

