MBARQ167SCG2R2BTRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.17994
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.17994
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.17994
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.21350
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 5.900
Unit Price: €0.55000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.17785
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.21484
Datasheet
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBARQ167SCG2R2BTRA01

DigiKey Part Number
587-MBARQ167SCG2R2BTRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBARQ167SCG2R2BTRA01
Description
CAP CER 2.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBARQ167SCG2R2BTRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCARQ167SCG2R2BTRA01Taiyo Yuden0587-MCARQ167SCG2R2BTRA01TR-ND€0.17994Parametric Equivalent
MCARQ167SCG2R2BTRA1JTaiyo Yuden0587-MCARQ167SCG2R2BTRA1JTR-ND€0.17994Parametric Equivalent
MMARQ167SCG2R2BTRA01Taiyo Yuden0587-MMARQ167SCG2R2BTRA01TR-ND€0.17994Parametric Equivalent
0603J2502P20BFTKnowles Syfer00603J2502P20BFT-ND€0.21350Parametric Equivalent
0603J2502P20BUTKnowles Syfer5.9001608-0603J2502P20BUTCT-ND€0.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.17994€719.76
Manufacturers Standard Package
Unit Price without VAT:€0.17994
Unit Price with VAT:€0.21593