
0603J2502P20BUT | |
|---|---|
DigiKey Part Number | 1608-0603J2502P20BUTTR-ND - Tape & Reel (TR) 1608-0603J2502P20BUTCT-ND - Cut Tape (CT) 1608-0603J2502P20BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2502P20BUT |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2502P20BUT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34200 | €3.42 |
| 50 | €0.25980 | €12.99 |
| 100 | €0.23450 | €23.45 |
| 500 | €0.19192 | €95.96 |
| 1.000 | €0.17877 | €178.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15903 | €636.12 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

