Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAAST063SB7681KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST063SB7681KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST063SB7681KFCA01 |
Description | MLCC, 0201, 25V, X7R, 680 PF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
EDA/CAD Models | MAAST063SB7681KFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST063SB7681KFCA01 | Taiyo Yuden | 30.000 | 587-MCAST063SB7681KFCA01CT-ND | €0.08000 | Parametric Equivalent |
| AC0201KRX7R8BB681 | YAGEO | 30.000 | 13-AC0201KRX7R8BB681CT-ND | €0.08000 | Parametric Equivalent |
| CGA1A2X7R1E681K030BA | TDK | 19.218 | 445-12103-1-ND | €0.08000 | Parametric Equivalent |
| GCM033R71E681KA03D | Murata Electronics | 0 | 490-GCM033R71E681KA03DCT-ND | €0.08000 | Parametric Equivalent |
| GCM033R71E681KA03J | Murata Electronics | 0 | 490-GCM033R71E681KA03JTR-ND | €0.00312 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00707 | €106.05 |
| Unit Price without VAT: | €0.00707 |
|---|---|
| Unit Price with VAT: | €0.00848 |





