


AC0201KRX7R8BB681 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R8BB681TR-ND - Tape & Reel (TR) 13-AC0201KRX7R8BB681CT-ND - Cut Tape (CT) 13-AC0201KRX7R8BB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R8BB681 |
Description | CAP CER 680PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.02940 | €1.47 |
| 100 | €0.02530 | €2.53 |
| 500 | €0.01844 | €9.22 |
| 1.000 | €0.01634 | €16.34 |
| 2.500 | €0.01412 | €35.30 |
| 5.000 | €0.01278 | €63.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01060 | €159.00 |
| 30.000 | €0.00984 | €295.20 |
| 45.000 | €0.00946 | €425.70 |
| 75.000 | €0.00903 | €677.25 |
| 105.000 | €0.00878 | €921.90 |
| 150.000 | €0.00854 | €1,281.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

