Parametric Equivalent

LSXND4040TKL3R3MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL3R3MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL3R3MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL3R3MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL3R3MDG |
Description | FIXED IND 3.3UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 2 A 66mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL3R3MDG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 2.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLXND4040TKL3R3MDG | Taiyo Yuden | 0 | 587-LLXND4040TKL3R3MDGTR-ND | €0.07967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.13700 | €1.37 |
| 100 | €0.11280 | €11.28 |
| 1.000 | €0.09272 | €92.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.08337 | €291.80 |
| 7.000 | €0.07861 | €550.27 |
| 10.500 | €0.07596 | €797.58 |
| 17.500 | €0.07275 | €1,273.12 |
| 24.500 | €0.07071 | €1,732.39 |
| 35.000 | €0.06861 | €2,401.35 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |


