LLXND4040TKL3R3MDG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.17000
Datasheet
Image for LLXND4040TKL3R3MDG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXND4040TKL3R3MDG

DigiKey Part Number
587-LLXND4040TKL3R3MDGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXND4040TKL3R3MDG
Description
FIXED IND 3.3UH 2A 66 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 2 A 66mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
66mOhm Max
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXND4040TKL3R3MDGTaiyo Yuden0587-LSXND4040TKL3R3MDGCT-ND€0.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.07967€278.85
Manufacturers Standard Package
Unit Price without VAT:€0.07967
Unit Price with VAT:€0.09560