MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBH8080YBL6R8N | |
|---|---|
DigiKey Part Number | 587-LSXBH8080YBL6R8NTR-ND - Tape & Reel (TR) 587-LSXBH8080YBL6R8NCT-ND - Cut Tape (CT) 587-LSXBH8080YBL6R8NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH8080YBL6R8N |
Description | FIXED IND 6.8UH 3.7A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 3.7 A 25mOhm Nonstandard |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080YBL6R8NJG | Taiyo Yuden | 0 | 587-LBXNH8080YBL6R8NJGTR-ND | €0.19750 | MFR Recommended |
| LCXNH8080YBL6R8NJG | Taiyo Yuden | 0 | 587-LCXNH8080YBL6R8NJGTR-ND | €0.22685 | MFR Recommended |
| LMXNH8080YBL6R8NJG | Taiyo Yuden | 0 | 587-LMXNH8080YBL6R8NJGTR-ND | €0.19750 | MFR Recommended |
| LSXNH8080YBL6R8NJG | Taiyo Yuden | 36 | 587-LSXNH8080YBL6R8NJGCT-ND | €0.30000 | MFR Recommended |





